+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7131CCDBQ

IC: interface; digital isolator; 50Mbps; 2.7÷5.5VDC; RS232,RS485

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7131CCDBQ
TME Symbol:
ISO7131CCDBQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
50Mbps
Mounting
SMD
Case
SSOP16
Operating temperature
-40...125°C
Number of channels
3
Insulation voltage
2.5kV
Number of inputs
2/1
Kind of channel
unidirectional
Supply voltage
  • 2.7...5.5V DC
Interface
  • RS232
  • RS485
Gross weight0.135 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7131CCDBQ
0 in TME stock
Net price for quantities from 1 pcs - 12.20 EURGross price for quantities from 1 pcs - 14.64 EUR
Net price for quantities from 10 pcs - 9.74 EURGross price for quantities from 10 pcs - 11.68 EUR
Net price for quantities from 25 pcs - 9.07 EURGross price for quantities from 25 pcs - 10.89 EUR
Net price for quantities from 75 pcs - 8.23 EURGross price for quantities from 75 pcs - 9.88 EUR
Net price for quantities from 150 pcs - 8.08 EURGross price for quantities from 150 pcs - 9.70 EUR
Net price for quantities from 300 pcs - 7.85 EURGross price for quantities from 300 pcs - 9.42 EUR
No. of pieces (Multiplicity: 1)