+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7220BDR

IC: interface; digital isolator; 5Mbps; 3÷5.5VDC; Profibus; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7220BDR
TME Symbol:
ISO7220BDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
5Mbps
Interface
Profibus
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Insulation voltage
2.5kV
Number of inputs
2/0
Kind of channel
unidirectional
Supply voltage
  • 3...5.5V DC
Gross weight0.113 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7220BDR
110 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.25 EURGross price for quantities from 1 pcs - 3.90 EUR
Net price for quantities from 5 pcs - 3.11 EURGross price for quantities from 5 pcs - 3.73 EUR
Net price for quantities from 25 pcs - 2.86 EURGross price for quantities from 25 pcs - 3.43 EUR
Net price for quantities from 100 pcs - 2.57 EURGross price for quantities from 100 pcs - 3.08 EUR
Net price for quantities from 250 pcs - 2.18 EURGross price for quantities from 250 pcs - 2.61 EUR
Net price for quantities from 1000 pcs - 2.00 EURGross price for quantities from 1000 pcs - 2.40 EUR