+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7221ADR

IC: interface; digital isolator; 1Mbps; 3÷5.5VDC; Profibus; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7221ADR
TME Symbol:
ISO7221ADR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Interface
Profibus
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Insulation voltage
2.5kV
Number of inputs
1/1
Kind of channel
unidirectional
Supply voltage
  • 3...5.5V DC
Gross weight0.113 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7221ADR
2293 in TME stock
Net price for quantities from 1 pcs - 3.53 EURGross price for quantities from 1 pcs - 4.24 EUR
Net price for quantities from 10 pcs - 2.67 EURGross price for quantities from 10 pcs - 3.21 EUR
Net price for quantities from 25 pcs - 2.48 EURGross price for quantities from 25 pcs - 2.98 EUR
Net price for quantities from 50 pcs - 2.38 EURGross price for quantities from 50 pcs - 2.86 EUR
Net price for quantities from 100 pcs - 2.29 EURGross price for quantities from 100 pcs - 2.75 EUR
Net price for quantities from 500 pcs - 2.18 EURGross price for quantities from 500 pcs - 2.62 EUR
Net price for quantities from 2500 pcs - 2.05 EURGross price for quantities from 2500 pcs - 2.46 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs