+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7221CHD

IC: interface; digital isolator; 25Mbps; 2.8÷5.5VDC; Profibus; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7221CHD
TME Symbol:
ISO7221CHD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
25Mbps
Interface
Profibus
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Insulation voltage
2.5kV
Number of inputs
1/1
Kind of channel
unidirectional
Supply voltage
  • 2.8...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7221CHD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 143.78 USDGross price for quantities from 1 pcs - 172.53 USD
Net price for quantities from 5 pcs - 131.87 USDGross price for quantities from 5 pcs - 158.24 USD
Net price for quantities from 10 pcs - 123.13 USDGross price for quantities from 10 pcs - 147.75 USD
Net price for quantities from 25 pcs - 114.83 USDGross price for quantities from 25 pcs - 137.79 USD