+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO722DR

IC: interface; digital isolator; 100Mbps; 3÷5.5VDC; Profibus; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO722DR
TME Symbol:
ISO722DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
100Mbps
Interface
Profibus
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
1
Insulation voltage
2.5kV
Number of inputs
1/0
Kind of channel
unidirectional
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO722DR
226 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 10 pcs - 3.08 USDGross price for quantities from 10 pcs - 3.70 USD
Net price for quantities from 25 pcs - 2.86 USDGross price for quantities from 25 pcs - 3.43 USD
Net price for quantities from 100 pcs - 2.73 USDGross price for quantities from 100 pcs - 3.27 USD
Net price for quantities from 250 pcs - 2.46 USDGross price for quantities from 250 pcs - 2.95 USD