+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7231MDW

IC: interface; digital isolator; 150Mbps; 3.15÷5.5VDC; SMD; SO16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7231MDW
TME Symbol:
ISO7231MDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
150Mbps
Mounting
SMD
Case
SO16
Operating temperature
-40...125°C
Number of channels
3
Insulation voltage
2.5kV
Number of inputs
2/1
Kind of channel
unidirectional
Supply voltage
  • 3.15...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7231MDW
0 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 7.84 USD
Net price for quantities from 3 pcs - 5.88 USDGross price for quantities from 3 pcs - 7.06 USD
Net price for quantities from 10 pcs - 5.20 USDGross price for quantities from 10 pcs - 6.23 USD
Net price for quantities from 40 pcs - 4.70 USDGross price for quantities from 40 pcs - 5.64 USD
No. of pieces (Multiplicity: 1)