+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7331CDW

IC: interface; digital isolator; 25Mbps; 3÷5.5VDC; Profibus; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7331CDW
TME Symbol:
ISO7331CDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
25Mbps
Interface
Profibus
Mounting
SMD
Case
SO16
Operating temperature
-40...125°C
Number of channels
3
Insulation voltage
3kV
Number of inputs
2/1
Kind of channel
unidirectional
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7331CDW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.18 EURGross price for quantities from 1 pcs - 5.01 EUR
Net price for quantities from 3 pcs - 3.76 EURGross price for quantities from 3 pcs - 4.51 EUR
Net price for quantities from 10 pcs - 3.33 EURGross price for quantities from 10 pcs - 3.99 EUR
Net price for quantities from 40 pcs - 2.99 EURGross price for quantities from 40 pcs - 3.59 EUR