+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7331CQDWQ1

IC: interface; digital isolator; 25Mbps; 3÷5.5VDC; Profibus; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7331CQDWQ1
TME Symbol:
ISO7331CQDWQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
25Mbps
Interface
Profibus
Mounting
SMD
Case
SO16
Operating temperature
-40...125°C
Number of channels
3
Insulation voltage
3kV
Number of inputs
2/1
Kind of channel
unidirectional
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7331CQDWQ1
0 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 3 pcs - 4.94 USDGross price for quantities from 3 pcs - 5.93 USD
Net price for quantities from 10 pcs - 4.40 USDGross price for quantities from 10 pcs - 5.28 USD
Net price for quantities from 25 pcs - 4.17 USDGross price for quantities from 25 pcs - 5.00 USD
Net price for quantities from 40 pcs - 4.06 USDGross price for quantities from 40 pcs - 4.88 USD
Net price for quantities from 120 pcs - 3.98 USDGross price for quantities from 120 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.