+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7420D

IC: interface; digital isolator; 1Mbps; Profibus; SMD; SO8; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7420D
TME Symbol:
ISO7420D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Interface
Profibus
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Insulation voltage
2.5kV
Number of inputs
2/0
Kind of channel
unidirectional
Supply voltage
  • 3.15...3.45V DC
  • 4.75...5.25V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7420D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.80 GBPGross price for quantities from 1 pcs - 5.76 GBP
Net price for quantities from 10 pcs - 3.68 GBPGross price for quantities from 10 pcs - 4.41 GBP
Net price for quantities from 75 pcs - 3.34 GBPGross price for quantities from 75 pcs - 4.00 GBP