+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7421FED

IC: interface; digital isolator; 50Mbps; 3÷5.5VDC; Profibus; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7421FED
TME Symbol:
ISO7421FED

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
50Mbps
Interface
Profibus
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Insulation voltage
2.5kV
Number of inputs
1/1
Kind of channel
unidirectional
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7421FED
0 in TME stock
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 5 pcs - 3.06 USDGross price for quantities from 5 pcs - 3.68 USD
Net price for quantities from 10 pcs - 2.81 USDGross price for quantities from 10 pcs - 3.37 USD
Net price for quantities from 25 pcs - 2.80 USDGross price for quantities from 25 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)