+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7730FQDBQQ1

IC: interface; digital isolator; 100Mbps; 2.25÷5.5VDC; SMD; SSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7730FQDBQQ1
TME Symbol:
ISO7730FQDBQQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
100Mbps
Mounting
SMD
Case
SSOP16
Operating temperature
-40...125°C
Number of channels
3
Insulation voltage
3kV
Number of inputs
3/0
Kind of channel
unidirectional
Kind of output
CMOS
Supply voltage
  • 2.25...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7730FQDBQQ1
0 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 2.74 USDGross price for quantities from 5 pcs - 3.29 USD
Net price for quantities from 25 pcs - 2.43 USDGross price for quantities from 25 pcs - 2.91 USD
Net price for quantities from 75 pcs - 2.18 USDGross price for quantities from 75 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.