+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7731DW

IC: interface; digital isolator; 100Mbps; 2.25÷5.5VDC; SMD; SO16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7731DW
TME Symbol:
ISO7731DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
100Mbps
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Number of channels
3
Insulation voltage
5kV
Number of inputs
2/1
Kind of channel
unidirectional
Kind of output
CMOS
Supply voltage
  • 2.25...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7731DW
0 in TME stock
Net price for quantities from 1 pcs - 2.45 GBPGross price for quantities from 1 pcs - 2.93 GBP
Net price for quantities from 10 pcs - 1.85 GBPGross price for quantities from 10 pcs - 2.22 GBP
Net price for quantities from 25 pcs - 1.81 GBPGross price for quantities from 25 pcs - 2.17 GBP
No. of pieces (Multiplicity: 1)