+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7842FDW

IC: interface; digital isolator; 100Mbps; 2.25÷5.5VDC; SMD; SO16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7842FDW
TME Symbol:
ISO7842FDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
100Mbps
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Number of channels
4
Insulation voltage
5.7kV
Number of inputs
2/2
Kind of channel
unidirectional
Kind of output
CMOS
Supply voltage
  • 2.25...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7842FDW
0 in TME stock
Net price for quantities from 1 pcs - 8.20 EURGross price for quantities from 1 pcs - 9.84 EUR
Net price for quantities from 3 pcs - 7.49 EURGross price for quantities from 3 pcs - 8.98 EUR
Net price for quantities from 10 pcs - 6.91 EURGross price for quantities from 10 pcs - 8.29 EUR
Net price for quantities from 25 pcs - 6.54 EURGross price for quantities from 25 pcs - 7.85 EUR
Net price for quantities from 40 pcs - 6.42 EURGross price for quantities from 40 pcs - 7.70 EUR
Net price for quantities from 120 pcs - 6.36 EURGross price for quantities from 120 pcs - 7.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.