+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO808A-1

IC: power switch; high-side; 2.3A; Ch: 2; SMD; PowerSO36; -40÷125°C


Manufacturer: STMicroelectronics

Manufacturer part number:
ISO808A-1
TME Symbol:
ISO808A-1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2.3A
Number of channels
2
Mounting
SMD
Case
PowerSO36
On-state resistance
0.125Ω
Operating temperature
-40...125°C
Integrated circuit features
thermal protection
Supply voltage
  • 9.2...36V
Gross weight1.6 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
ISO808A-1
0 in TME stock
Net price for quantities from 31 pcs - 6.46 USDGross price for quantities from 31 pcs - 7.75 USD
Net price for quantities from 62 pcs - 6.23 USDGross price for quantities from 62 pcs - 7.48 USD
Net price for quantities from 93 pcs - 6.08 USDGross price for quantities from 93 pcs - 7.30 USD
Net price for quantities from 930 pcs - 5.70 USDGross price for quantities from 930 pcs - 6.84 USD
No. of pieces (Multiplicity: 31)
Minimum order quantity: 31.
Multiplicity: 31.