+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISP1807-LR-JT

Module: IoT; Bluetooth: 5.0,BLE; ZigBee; I2C,PDM,SPI,SWD,UART,USB


Manufacturer: INSIGHT SIP

Manufacturer part number:
ISP1807-LR-JT
TME Symbol:
ISP1807-LR-JT

Specification

Manufacturer
INSIGHT SIP
Type of communications module
IoT
Bluetooth version
5.0, BLE
Kind of network
ZigBee
Mounting
SMD
Dimensions
8x8x1mm
Memory
256kB SRAM 1MB FLASH
Components
nRF52840
Kind of architecture
Cortex M4F
Additional functions
NFC
Communications modules features
antenna
Operating temperature
-40...85°C
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C
  • PDM
  • SPI
  • SWD
  • UART
  • USB
Gross weight0.153 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules INSIGHT SIP,
*
ISP1807-LR-JT
0 in TME stock
Net price for quantities from 200 pcs - 12.84 USDGross price for quantities from 200 pcs - 15.41 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.