+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISP817ASM

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 80V; SMD4


Manufacturer: ISOCOM

Manufacturer part number:
ISP817ASM
TME Symbol:
ISP817ASM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
80-160%@5mA
Collector-emitter voltage
80V
Case
SMD4
Max. off-state voltage
6V
Collector current
50mA
Kind of package
tube
Number of pins
4
Manufacturer series
ISP817
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ISP817ASM
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.