+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISPD60

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 30V; DIP6


Manufacturer: ISOCOM

Manufacturer part number:
ISPD60
TME Symbol:
ISPD60

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
CTR@If
100%@1mA
Collector-emitter voltage
30V
Case
DIP6
Max. off-state voltage
3V
Kind of package
tube
Number of pins
6
Manufacturer series
ISPD6X
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ISPD60
0 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 65 pcs - 0.45 USDGross price for quantities from 65 pcs - 0.54 USD
Net price for quantities from 130 pcs - 0.39 USDGross price for quantities from 130 pcs - 0.47 USD
Net price for quantities from 260 pcs - 0.35 USDGross price for quantities from 260 pcs - 0.42 USD
Net price for quantities from 520 pcs - 0.31 USDGross price for quantities from 520 pcs - 0.37 USD
Net price for quantities from 1040 pcs - 0.27 USDGross price for quantities from 1040 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.