+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5303-D-0,85N-AU-1,07M

Test probe: ICT/FCT; 3A; Plating: gold-plated; 20mΩ; 2.54mm


Manufacturer: -

Manufacturer part number:
5303-D-0,85N-AU-1,07M
TME Symbol:
IT-5303

Specification

Type of test probe
ICT/FCT
Current rating
3A
Contact plating
gold-plated
Max. contact resistance:
20mΩ
Minimum pitch
2.54mm
Gross weight0.05 g
*
5303-D-0,85N-AU-1,07M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.99 EURGross price for quantities from 1 pcs - 2.38 EUR
Net price for quantities from 5 pcs - 1.84 EURGross price for quantities from 5 pcs - 2.21 EUR
Net price for quantities from 25 pcs - 1.65 EURGross price for quantities from 25 pcs - 1.97 EUR