+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-81821

Cable tie; L: 100mm; W: 2.3mm; natural; polyamide; 80N; Ømax: 22mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-81821
TME Symbol:
IT18R-PA66-NA-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with label
Length
0.1m
Tie width
2.3mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Loop diameter max
22mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
IT
Gross weight0.442 g
Certificates
EAN code5022660020490
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-81821
400 in TME stock
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 50 pcs - 0.30 EURGross price for quantities from 50 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.27 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs