+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IT2403SA

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 3VDC; Iout: 700mA; SIP; THT


Manufacturer: XP POWER

Manufacturer part number:
IT2403SA
TME Symbol:
IT2403SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
3V DC
Output current
0.7A
Case
SIP
Mounting
THT
Manufacturer series
IT
Body dimensions
26x9.2x12.5mm
Efficiency
77%
Operating temperature
-40...100°C
Switching frequency
250kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight6.03 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IT2403SA
18 in TME stock
Net price for quantities from 1 pcs - 15.37 GBPGross price for quantities from 1 pcs - 18.45 GBP
Net price for quantities from 5 pcs - 13.67 GBPGross price for quantities from 5 pcs - 16.40 GBP
Net price for quantities from 10 pcs - 12.13 GBPGross price for quantities from 10 pcs - 14.55 GBP
Net price for quantities from 50 pcs - 11.62 GBPGross price for quantities from 50 pcs - 13.94 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs