+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IT2415SA

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 200mA; SIP9


Manufacturer: XP POWER

Manufacturer part number:
IT2415SA
TME Symbol:
IT2415SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.2A
Case
SIP9
Mounting
THT
Manufacturer series
IT
Body dimensions
26x9.2x12.5mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
250kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight8 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IT2415SA
0 in TME stock
Net price for quantities from 1 pcs - 21.12 USDGross price for quantities from 1 pcs - 25.34 USD
Net price for quantities from 5 pcs - 20.00 USDGross price for quantities from 5 pcs - 24.00 USD
Net price for quantities from 10 pcs - 18.90 USDGross price for quantities from 10 pcs - 22.67 USD
Net price for quantities from 50 pcs - 17.78 USDGross price for quantities from 50 pcs - 21.34 USD
Net price for quantities from 100 pcs - 15.55 USDGross price for quantities from 100 pcs - 18.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.