+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IT9115-CUV6

Cable tie; L: 389mm; W: 8.9mm; dark blue; polyamide; 552N; -60÷85°C


Manufacturer: PANDUIT

Manufacturer part number:
IT9115-CUV6
TME Symbol:
IT9115-CUV6

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
389mm
Tie width
8.9mm
Colour
dark blue
Tie material
polyamide
Tie strength
552N
Loop diameter max
115.1mm
Operating temperature
-60...85°C
Manufacturer series
Belt-Ty™ In-Line
Resistance to
UV rays
Gross weight725.75 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
IT9115-CUV6
0 in TME stock
Net price for quantities from 100 pcs - 0.60 EURGross price for quantities from 100 pcs - 0.71 EUR
Net price for quantities from 500 pcs - 0.55 EURGross price for quantities from 500 pcs - 0.66 EUR
Net price for quantities from 1000 pcs - 0.50 EURGross price for quantities from 1000 pcs - 0.60 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.