+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITV0505SA

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 5VDC; Iout: 200mA; SIP; THT; ITV


Manufacturer: XP POWER

Manufacturer part number:
ITV0505SA
TME Symbol:
ITV0505SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
ITV
Body dimensions
19.5x6x10mm
Efficiency
80%
Operating temperature
-40...105°C
Switching frequency
50kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.31 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITV0505SA
0 in TME stock
Net price for quantities from 1 pcs - 9.36 GBPGross price for quantities from 1 pcs - 11.23 GBP
Net price for quantities from 5 pcs - 8.41 GBPGross price for quantities from 5 pcs - 10.09 GBP
Net price for quantities from 20 pcs - 7.47 GBPGross price for quantities from 20 pcs - 8.96 GBP
Net price for quantities from 100 pcs - 7.15 GBPGross price for quantities from 100 pcs - 8.58 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs