+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IY200325

Sensor: inductive; OUT: PNP / NO; 1.5mm; 10÷30VDC; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IY200325
TME Symbol:
IY200325

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
1.5mm
Connection
M8 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Body material
polyamide
Overall length
71mm
Body dimensions
20x35x71mm
Supply voltage
  • 10...30V DC
Gross weight70.51 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IY200325
0 in TME stock
Net price for quantities from 1 pcs - 194.28 USDGross price for quantities from 1 pcs - 233.14 USD
No. of pieces (Multiplicity: 1)