+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J-7-V4

Microswitch SNAP ACTION; 7A/250VAC; with lever; SPDT; ON-(ON)

Manufacturer: OMRON Electronic Components

Manufacturer part number:
J-7-V4
TME Symbol:
J-7-V4

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
7A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
J
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
14.7x11.45x5.1mm
Mechanical durability
10000000 cycles
Operating temperature
-10...80°C
Operating Force
0.2N
Lever length
33.8mm
Electrical life
50000 cycles
Gross weight2 g
Certificates
EAN code4536853533298
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
J-7-V4
0 in TME stock
Net price for quantities from 750 pcs - 10.40 USDGross price for quantities from 750 pcs - 12.48 USD
No. of pieces (Multiplicity: 750)