+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

8.20.00 J-TRACE PRO CORTEX

Programmer: debugger; ARM Cortex A,ARM Cortex M,ARM Cortex R


Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
8.20.00 J-TRACE PRO CORTEX
TME Symbol:
J-TRACE-PRO-CORTEX

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of ICs programmer
debugger
Operating voltage
1.2...5V DC
Connection
19pin, 20pin, RJ45, USB
Operating system
Linux, Mac OS, Windows
Dimensions
123x68x30mm
Transfer rate
4Mbps
Operating temperature
5...60°C
Associated circuits
  • ARM Cortex A
  • ARM Cortex M
  • ARM Cortex R
Interface
  • Ethernet
  • JTAG
  • SWD
  • USB
Kit contents
  • probe
  • programmer test board
  • ribbon cable 20pin x2
  • USB cable x2
Gross weight200 g
Certificates
See other products in this category: Programmers SEGGER MICROCONTROLLER,
*
8.20.00 J-TRACE PRO CORTEX
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 989.60 EURGross price for quantities from 1 pcs - 2 387.51 EUR