+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J01005A1238

T adapter; BNC socket x2,BNC plug; Insulation: PTFE; 75Ω; 4GHz


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01005A1238
TME Symbol:
J01005A1238

Specification

Manufacturer
TELEGÄRTNER
Type of transition
T adapter
Insulator material
PTFE
Wave impedance
75Ω
Max. frequency
4GHz
Contact plating
gold-plated
Cable/adapter structure
  • BNC plug
  • BNC socket x2
Gross weight21.7 g
Certificates
See other products in this category: RF adapters TELEGÄRTNER,
*
J01005A1238
8 in TME stock
Net price for quantities from 1 pcs - 16.96 EURGross price for quantities from 1 pcs - 20.35 EUR
Net price for quantities from 5 pcs - 15.07 EURGross price for quantities from 5 pcs - 18.09 EUR
Net price for quantities from 20 pcs - 13.19 EURGross price for quantities from 20 pcs - 15.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs