+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J7MN-3R-E4

Motor breaker; 0.09kW; 200÷440VAC; for DIN rail mounting; IP20


Manufacturer: OMRON

Manufacturer part number:
J7MN-3R-E4
TME Symbol:
J7MN-3R-E4

Specification

Manufacturer
OMRON
Type of protection
motor breaker
Max motor power
0.09kW
Operating voltage
200...440V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
0.25...0.4A
Electrical connection
screw terminals
Short circuit release
5.2A
IP rating
IP20
Operating temperature
-20...60°C
Gross weight359 g
Certificates
EAN code4547648327091
See other products in this category: Motor Protection Breakers OMRON,
*
J7MN-3R-E4
0 in TME stock
Net price for quantities from 1 pcs - 57.75 GBPGross price for quantities from 1 pcs - 69.30 GBP
Net price for quantities from 5 pcs - 53.98 GBPGross price for quantities from 5 pcs - 64.77 GBP
Net price for quantities from 10 pcs - 50.21 GBPGross price for quantities from 10 pcs - 60.25 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.