+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N1614

Diode: rectifying; 200V; 15A; single diode; DO203AA,DO4; 1.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N1614
TME Symbol:
JAN1N1614

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
200V
Load current
15A
Semiconductor structure
single diode
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
1.3V
Max. load current
15A
Max. forward impulse current
100A
Leakage current
10µA
Gross weight5.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N1614
0 in TME stock
Net price for quantities from 100 pcs - 50.43 USDGross price for quantities from 100 pcs - 60.52 USD
No. of pieces (Multiplicity: 1)