+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N3612

Diode: rectifying; THT; 1A; 1.1V; Ir: 100uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N3612
TME Symbol:
JAN1N3612

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Load current
1A
Max. forward voltage
1.1V
Leakage current
0.1mA
Gross weight0.28 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N3612
0 in TME stock
Net price for quantities from 136 pcs - 4.29 EURGross price for quantities from 136 pcs - 5.15 EUR
No. of pieces (Multiplicity: 1)