+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N3890

Diode: rectifying; DO203AA,DO4; screw type; 1.5V; Ifsm: 175A; 200ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N3890
TME Symbol:
JAN1N3890

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
1.5V
Max. forward impulse current
175A
Leakage current
10µA
Reverse recovery time
200ns
Gross weight5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N3890
0 in TME stock
Net price for quantities from 100 pcs - 191.27 EURGross price for quantities from 100 pcs - 229.52 EUR
No. of pieces (Multiplicity: 1)