+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N4148-1

Diode: switching; THT; 75V; 200mA; Ifsm: 2A; DO35; Ufmax: 1.2V; 5ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N4148-1
TME Symbol:
JAN1N4148-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
75V
Load current
0.2A
Semiconductor structure
single diode
Max. forward impulse current
2A
Case
DO35
Max. forward voltage
1.2V
Max. load current
0.2A
Reverse recovery time
5ns
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N4148-1
0 in TME stock
Net price for quantities from 1191 pcs - 0.49 EURGross price for quantities from 1191 pcs - 0.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 191.
Multiplicity: 1.