+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N4942

Diode: rectifying; SMD; 200V; 1A; 150ns; Ufmax: 1.3V; Ifsm: 15A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N4942
TME Symbol:
JAN1N4942

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
150ns
Max. forward voltage
1.3V
Max. load current
1A
Max. forward impulse current
15A
Leakage current
1µA
Gross weight0.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N4942
0 in TME stock
Net price for quantities from 158 pcs - 3.72 EURGross price for quantities from 158 pcs - 4.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 158.
Multiplicity: 1.