+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N5189

Diode: rectifying; THT; 2V; 2uA; 300ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N5189
TME Symbol:
JAN1N5189

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
2V
Leakage current
2µA
Reverse recovery time
300ns
Gross weight0.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N5189
0 in TME stock
Net price for quantities from 100 pcs - 7.02 EURGross price for quantities from 100 pcs - 8.43 EUR
No. of pieces (Multiplicity: 1)