+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N5617

Diode: rectifying; THT; Ifsm: 25A; 1.6V; Ir: 500nA; 150ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N5617
TME Symbol:
JAN1N5617

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward impulse current
25A
Max. forward voltage
1.6V
Leakage current
0.5µA
Reverse recovery time
150ns
Gross weight0.38 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N5617
0 in TME stock
Net price for quantities from 175 pcs - 3.86 USDGross price for quantities from 175 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)