+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N5620

Diode: rectifying; THT; 800V; 1A; Ifsm: 30A; Ufmax: 1.3V; Ir: 500nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N5620
TME Symbol:
JAN1N5620

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
1A
Max. forward impulse current
30A
Max. forward voltage
1.3V
Max. load current
1A
Leakage current
0.5µA
Reverse recovery time
2µs
Gross weight0.37 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N5620
0 in TME stock
Net price for quantities from 148 pcs - 3.94 EURGross price for quantities from 148 pcs - 4.72 EUR
No. of pieces (Multiplicity: 1)