+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N5802

Diode: rectifying; THT; 2.5A; 975mV; Ir: 1uA; 25ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N5802
TME Symbol:
JAN1N5802

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Load current
2.5A
Capacitance
25pF
Max. forward voltage
0.975V
Leakage current
1µA
Reverse recovery time
25ns
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N5802
0 in TME stock
Net price for quantities from 105 pcs - 5.59 EURGross price for quantities from 105 pcs - 6.71 EUR
No. of pieces (Multiplicity: 1)