+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N5804

Diode: rectifying; THT; 100V; 2.5A; Ifsm: 35A; Ufmax: 975mV; Ir: 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N5804
TME Symbol:
JAN1N5804

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
2.5A
Capacitance
25pF
Max. forward impulse current
35A
Max. forward voltage
0.975V
Leakage current
1µA
Reverse recovery time
25ns
Gross weight0.78 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N5804
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 123.
Multiplicity: 1.
Net price for quantities from 123 pcs - 5.53 USDGross price for quantities from 123 pcs - 6.64 USD