+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N5809

Diode: rectifying; THT; 100V; 6A; Ifsm: 125A; Ufmax: 875mV; Ir: 5uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N5809
TME Symbol:
JAN1N5809

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
6A
Capacitance
60pF
Max. forward impulse current
125A
Max. forward voltage
0.875V
Max. load current
6A
Leakage current
5µA
Reverse recovery time
30ns
Gross weight1.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N5809
0 in TME stock
Net price for quantities from 118 pcs - 5.02 EURGross price for quantities from 118 pcs - 6.02 EUR
No. of pieces (Multiplicity: 1)