+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N6631US

Diode: rectifying; SMD; 60ns; MELF; 1.6V; 4uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N6631US
TME Symbol:
JAN1N6631US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
60ns
Capacitance
40pF
Case
MELF
Max. forward voltage
1.6V
Leakage current
4µA
Gross weight0.05 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N6631US
0 in TME stock
Net price for quantities from 100 pcs - 12.25 GBPGross price for quantities from 100 pcs - 14.69 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.