+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N6642/TR

Diode: switching; THT; 75V; 300mA; Ifsm: 2.5A; reel,tape; Ufmax: 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N6642/TR
TME Symbol:
JAN1N6642/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
75V
Load current
0.3A
Max. forward impulse current
2.5A
Kind of package
reel, tape
Max. forward voltage
1.2V
Reverse recovery time
5ns
Gross weight0.19 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N6642/TR
0 in TME stock
Net price for quantities from 113 pcs - 5.17 EURGross price for quantities from 113 pcs - 6.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 113.
Multiplicity: 1.