+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N914/TR

Diode: switching; THT; 75V; 50mA; Ifsm: 2A; DO35; reel,tape; 20ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N914/TR
TME Symbol:
JAN1N914/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
75V
Load current
50mA
Max. forward impulse current
2A
Case
DO35
Kind of package
reel, tape
Max. forward voltage
1.2V
Reverse recovery time
20ns
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N914/TR
0 in TME stock
Net price for quantities from 893 pcs - 0.64 EURGross price for quantities from 893 pcs - 0.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 893.
Multiplicity: 1.