+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N2369A

Transistor: NPN; bipolar; 15V; 100mA; 360mW; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N2369A
TME Symbol:
JAN2N2369A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
15V
Collector current
0.1A
Power dissipation
0.36W
Case
TO18
Mounting
THT
Gross weight0.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JAN2N2369A
0 in TME stock
Net price for quantities from 86 pcs - 3.54 EURGross price for quantities from 86 pcs - 4.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 86.
Multiplicity: 1.