+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N3501

Transistor: NPN; bipolar; 150V; 300mA; 1W; TO39

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N3501
TME Symbol:
JAN2N3501

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
150V
Collector current
0.3A
Power dissipation
1W
Case
TO39
Mounting
THT
Gross weight1.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JAN2N3501
0 in TME stock
Net price for quantities from 26 pcs - 9.92 GBPGross price for quantities from 26 pcs - 11.90 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 26.
Multiplicity: 1.