+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N4150

Transistor: NPN; bipolar; 70V; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N4150
TME Symbol:
JAN2N4150

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
70V
Power dissipation
1W
Mounting
THT
Gross weight1.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JAN2N4150
0 in TME stock
Net price for quantities from 33 pcs - 9.19 EURGross price for quantities from 33 pcs - 11.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 33.
Multiplicity: 1.