+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N5039

Transistor: NPN; bipolar; 75V; 20A; 140W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N5039
TME Symbol:
JAN2N5039

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
75V
Collector current
20A
Power dissipation
140W
Case
TO3
Mounting
THT
Gross weight8.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JAN2N5039
0 in TME stock
Net price for quantities from 6 pcs - 68.61 USDGross price for quantities from 6 pcs - 82.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 6.
Multiplicity: 1.