+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N5153L

Transistor: PNP; bipolar; 80V; 2A; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N5153L
TME Symbol:
JAN2N5153L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
2A
Power dissipation
1W
Mounting
THT
Gross weight1.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JAN2N5153L
0 in TME stock
Net price for quantities from 27 pcs - 11.13 EURGross price for quantities from 27 pcs - 13.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 27.
Multiplicity: 1.