+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N5415

Transistor: PNP; bipolar; 200V; 1A; 750mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N5415
TME Symbol:
JAN2N5415

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
200V
Collector current
1A
Power dissipation
0.75W
Mounting
THT
Gross weight0.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JAN2N5415
0 in TME stock
Net price for quantities from 26 pcs - 13.63 USDGross price for quantities from 26 pcs - 16.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 26.
Multiplicity: 1.