+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N5666

Transistor: NPN; bipolar; 200V; 5A; 1.2W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N5666
TME Symbol:
JAN2N5666

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
200V
Collector current
5A
Power dissipation
1.2W
Mounting
THT
Gross weight1.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JAN2N5666
0 in TME stock
Net price for quantities from 22 pcs - 14.03 EURGross price for quantities from 22 pcs - 16.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 22.
Multiplicity: 1.