+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N6052

Transistor: PNP; 100V; 150W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N6052
TME Symbol:
JAN2N6052

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
100V
Power dissipation
150W
Case
TO3
Mounting
THT
Gross weight13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JAN2N6052
0 in TME stock
Net price for quantities from 7 pcs - 43.84 EURGross price for quantities from 7 pcs - 52.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.